EBC50DTKS

Heilind Number:SULEBC50DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DTKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DTKS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DTKS

Detailed Description

Introducing the EBC50DTKS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features two rows, each accommodating 100 positions for efficient connectivity. The female gender, side hole mount type, and thru-hole termination method ensure secure and reliable attachment. Constructed with PBT and Phosphor Bronze, it offers durability and excellent conductivity. Gold-plated contacts and Matte Tin termination guarantee optimal signal transmission. Rated for 3A and 700VAC, it operates flawlessly even in harsh environments with an extended temperature range of -65 to 125°C. The straight orientation, loop bellow contact type, and tail length of 4.83mm make it easy to integrate. Ideal for industrial and electronic applications, the EBC50DTKS is a top choice for engineers seeking top-quality connectors.