EBC50DTKT-S288

Heilind Number:SULEBC50DTKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DTKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DTKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DTKT-S288

Detailed Description

The EBC50DTKT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female and two rows, this connector ensures secure and reliable connections. Featuring a threaded mount type and termination method of card extender, installation is convenient and efficient. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. The 2.54mm pitch allows for precise positioning, while the loop bellow contact type and straddle orientation further enhance performance. With 100 positions and a voltage rating of 700 VAC, this connector is suitable for a wide range of electronic devices. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a connector height of 15.49mm and width of 9.4mm, it offers versatility in design options. The termination plating of matte tin ensures durability and longevity. Perfect for use in aerospace, defense, and industrial applications, the EBC50DTKT-S288 is a top choice for engineers seeking a reliable and high-quality connector solution.