EBC50DTKT

Heilind Number:SULEBC50DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DTKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DTKT

Detailed Description

Introducing the EBC50DTKT Board-to-Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this female connector boasts a current rating of 3A and a voltage tolerance of 700VAC, making it ideal for demanding applications. With two rows and 100 positions, it offers ample connectivity options while ensuring secure and stable contact. The threaded mount type and through-hole termination method guarantee easy and reliable installation. Gold-plated contacts and loop bellow design ensure excellent signal transmission and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse environments. With a compact size and a connector width of 9.4mm, it is space-efficient for PCB layouts. Trust the EBC50DTKT for premium board-to-board connectivity in your projects.