EBC50DTMD-S189

Heilind Number:SULEBC50DTMD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DTMD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DTMD-S189
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DTMD-S189

Detailed Description

Introducing the EBC50DTMD-S189, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic systems. With a compact yet durable construction, this connector features PBT and phosphor bronze materials for enhanced conductivity and longevity. Perfect for industrial applications, it offers a current rating of 3A and a voltage rating of 700 VAC, ensuring safe and stable operation. The connector boasts a gendered female design with two rows of contacts, easily mounted via clearance holes and terminated through holes. Its gold-plated phosphor bronze contacts guarantee optimal signal integrity, while the loop bellow contact type and right-angle orientation facilitate seamless connections. With 100 positions and a pitch of 2.54mm, it provides ample connectivity in a space-saving design. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating adds further durability, making it a reliable choice for various industries. Trust the EBC50DTMD-S189 for high-quality, high-reliability board-to-board connections.