EBC50DTMD

Heilind Number:SULEBC50DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DTMD
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DTMD

Detailed Description

Introducing the EBC50DTMD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features two rows of female contacts, each made of durable phosphor bronze with gold plating for excellent conductivity. The loop bellow contact type ensures reliable connections, even in high-vibration environments. Operating at voltages of up to 700VAC and temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. Its right-angle orientation and clearance hole mount make it easy to install, while the matte tin termination plating offers corrosion resistance. With 100 positions and a tail length of 6.35mm, it provides ample connectivity options. The EBC50DTMD is the perfect choice for applications where reliability and performance are paramount.