EBC50DTMH-S189

Heilind Number:SULEBC50DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DTMH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DTMH-S189
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DTMH-S189

Detailed Description

Introducing the EBC50DTMHS189, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in harsh environments. Its 100 female contacts, arranged in two rows with a 2.54mm pitch, allow for efficient signal transmission. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial and commercial settings. The right-angle orientation and clearance hole mount type make installation easy, while the loop bellow contact type provides secure connections. With a compact size, measuring just 15.49mm in height and 9.4mm in width, this connector is perfect for space-constrained applications. Trust the EBC50DTMHS189 for high-reliability connectivity in your PCB designs.