EBC50DTMH

Heilind Number:SULEBC50DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DTMH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DTMH

Detailed Description

Introducing the EBC50DTMH, a high-performance board-to-board PCB connector designed for precision electronic applications. This female connector features two rows of contacts made from durable PBT and phosphor bronze, ensuring reliable connectivity. With a 3A amperage rating and a 700VAC voltage limit, it is suitable for a wide range of power and signal transmission tasks. The gold-plated contacts guarantee excellent conductivity, while the termination method of thru-hole mounting offers secure attachment. Its right-angle orientation and loop bellow contact type make it ideal for space-constrained installations. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environmental conditions. With 100 positions and a pitch of 2.54mm, it provides ample connectivity options for complex PCB layouts. The matte tin termination plating ensures long-term durability and corrosion resistance. Whether used in aerospace, telecommunications, or industrial machinery, the EBC50DTMH delivers unmatched performance and reliability.