EBC50DTMI-S189

Heilind Number:SULEBC50DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DTMI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DTMI-S189
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DTMI-S189

Detailed Description

Introducing our SKU EBC50DTMI-S189, a high-performance female board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring PBT and phosphor bronze construction, this connector ensures durability and reliability. With a current rating of 3A and a voltage rating of 700VAC, it meets the most stringent industry standards. The two-row, right-angle design with threaded mounting and through-hole termination offers secure and stable installation. Gold-plated phosphor bronze contacts provide excellent conductivity, while matte tin termination plating enhances solderability. With 100 positions and a pitch of 2.54mm, it is perfect for high-density applications. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Suitable for a wide range of industries, this connector is a reliable solution for your connectivity needs.