EBC50DTMI

Heilind Number:SULEBC50DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DTMI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DTMI

Detailed Description

Introducing the EBC50DTMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction of PBT and Phosphor Bronze with 3A amperage capability, this female connector offers reliable connectivity in industrial settings. With two rows of contacts and a threaded mount type, it ensures secure installation on PCBs. The Thru Hole termination method and gold-plated phosphor bronze contacts guarantee excellent signal transmission. Operating at a voltage of 700 VAC and with a contact type of Loop Bellow, it is suitable for power and signal transfer. The right-angle orientation and 100 positions accommodate complex board layouts. With a tail length of 6.35mm and a connector height of 15.49mm, it provides versatility in assembly. Rated for operation in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Measuring 9.4mm in width, it offers a compact solution for space-constrained applications. The matte tin termination plating ensures durability and corrosion resistance. Ideal for use in aerospace, defense, and industrial electronics, the EBC50DTMI is a reliable connectivity solution for high-reliability systems.