EBC50DTMS-S189

Heilind Number:SULEBC50DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DTMS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DTMS-S189

Detailed Description

Introducing the EBC50DTMSS189, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and reliability in operation. The 2-row, right-angle orientation with side-hole mount type allows for convenient and secure PCB connections. The loop bellow contact type, made of gold-plated Phosphor Bronze, guarantees excellent signal transmission with a current rating of 3A and voltage capability of 700 VAC. With 100 positions and a pitch of 2.54mm, it offers ample connectivity in a compact design. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. Its matte tin termination plating provides optimal soldering connections. Ideal for aerospace, defense, and industrial applications, the EBC50DTMSS189 is a top choice for high-reliability connectivity solutions.