EBC50DTMS

Heilind Number:SULEBC50DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DTMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DTMS

Detailed Description

Introducing the EBC50DTMS, a high-performance board-to-board PCB connector designed for female gender applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity. With a contact plating of gold and termination plating of matte tin, it offers excellent conductivity and corrosion resistance. The 2.54mm pitch and 100 positions cater to versatile connection needs. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700VAC, it is suitable for various industrial environments. The right-angle orientation and side hole mount type provide flexibility in installation. With an amperage of 3A and loop bellow contact type, it guarantees efficient power transmission. Tailored for high-reliability applications, the EBC50DTMS is a top choice for demanding electronic systems.