EBC50DTMT-S189

Heilind Number:SULEBC50DTMT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DTMT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DTMT-S189
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DTMT-S189

Detailed Description

Introducing the EBC50DTMT-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a 3A amperage and 700VAC voltage rating, it meets stringent power requirements. The right-angle orientation and threaded mount type offer convenient installation, while the loop bellow contact type guarantees secure connections. With 100 positions and a 2.54mm pitch, it allows for efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industries. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. The Matte Tin termination plating ensures long-lasting performance, complying with high reliability standards. Perfect for industrial and commercial projects, the EBC50DTMT-S189 sets a new benchmark for connectivity solutions.