EBC50DTMT

Heilind Number:SULEBC50DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DTMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DTMT

Detailed Description

The EBC50DTMT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female contacts made of durable PBT and Phosphor Bronze with gold plating, this connector ensures reliable conductivity. With a contact rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The loop bellow contact type and right-angle orientation offer secure connections in compact spaces. With 100 positions and a 2.54mm pitch, it provides ample connectivity options on the PCB. Its threaded mount type and thru-hole termination method guarantee easy and stable installation. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is ideal for harsh environments. Its matte tin termination plating enhances durability and corrosion resistance. The EBC50DTMT is a reliable choice for aerospace, military, and industrial applications that require high reliability and performance.