EBC50MMAN

Heilind Number:SULEBC50MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50MMAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50MMAN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50MMAN

Detailed Description

Introducing the EBC50MMAN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. The male gender, 2-row design with 100 positions, and right-angle orientation make it versatile for various PCB layouts. Gold contact plating guarantees excellent signal transmission, while the 700 VAC voltage rating and 3A amperage capacity meet stringent electrical requirements. Featuring thru-hole termination and matte tin plating, it offers easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for industrial, aerospace, and defense applications. With a compact size of 13.72mm in height and 9.4mm in width, the EBC50MMAN is a space-efficient solution for your connectivity needs.