EBC50MMBD

Heilind Number:SULEBC50MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50MMBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50MMBD
Amperage:3 A
Gender:Male
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50MMBD

Detailed Description

Introducing the EBC50MMBD, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures optimal conductivity and longevity. With a pitch of 2.54mm and a right-angle orientation, it offers easy installation in tight spaces. Boasting a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The connector has two rows with a total of 100 positions, each with a tail length of 4.57mm for secure thru-hole termination. Measuring 13.72mm in height and 9.4mm in width, it provides a compact yet robust solution for your PCB connectivity needs. Trust the EBC50MMBD for high-reliability performance in demanding environments.