EBC50MMBN

Heilind Number:SULEBC50MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50MMBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50MMBN
Amperage:3 A
Gender:Male
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50MMBN

Detailed Description

The SKU EBC50MMBN features a male connector with two rows and a pitch of 2.54mm, suitable for board-to-board PCB connections. Crafted with PBT and phosphor bronze, it guarantees durability and reliability in high-performance electronic systems. With a contact plating of gold and termination plating of matte tin, signal transmission remains efficient. Operating at temperatures ranging from -65 to 125°C and accommodating a voltage of 700 VAC, this connector is ideal for demanding industrial applications. Its right-angle orientation and no mounting requirement offer versatility in installation. With a tail length of 4.57mm, connector height of 13.72mm, and width of 9.4mm, it ensures a secure and compact fit. Trusted for its quality and performance, the EBC50MMBN is a crucial component in various electronic assemblies.