| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC50MMDD |
| Amperage: | 3 A |
| Gender: | Male |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Orientation: | Right Angle |
| Number of Positions: | 100 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.72 mm, .54 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC50MMDD |
EBC50MMDD
| Heilind Number: | SULEBC50MMDD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC50MMDD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC50MMDD Board To Board PCB Connector, a high-performance solution for your connectivity needs. Crafted from durable PBT and Phosphor Bronze with gold plating, this connector ensures reliable conductivity. With a pitch of 2.54mm and two rows of 100 positions, it offers ample connectivity options. The right-angle orientation and thru-hole termination method make installation a breeze. Rated for 700VAC and with an operating temperature range of -65 to 125°C, it's suitable for various environments. The connector's sleek design, with a height of 13.72mm and width of 9.4mm, allows for efficient PCB integration. Trust in the quality and performance of the EBC50MMDD for your next project.

