EBC50MMDN

Heilind Number:SULEBC50MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50MMDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50MMDN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50MMDN

Detailed Description

The SKU EBC50MMDN is a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a male gender and two rows of 100 positions each, it offers ample connectivity options. The termination method is through-hole, guaranteeing secure attachment to PCBs. Gold plating on the contacts ensures optimal signal transmission, while a voltage rating of 700 VAC allows for versatile use. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for both commercial and industrial applications. Its compact design, with dimensions of 13.72 mm in height and 9.4 mm in width, makes it easy to integrate into circuit designs. The matte tin termination plating further enhances its durability. Ideal for use in telecommunications, aerospace, and other hi-rel industries, the EBC50MMDN connector is a reliable choice for your connectivity needs.