EBC50MMJD

Heilind Number:SULEBC50MMJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50MMJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50MMJD
Amperage:3 A
Gender:Male
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:100
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50MMJD

Detailed Description

Introducing the EBC50MMJD, a high-performance board-to-board PCB connector designed for precision connectivity in industrial applications. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliable performance. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The male gender, right-angle orientation, and thru-hole termination method make it versatile for various PCB configurations. With 100 positions in two rows and a 2.54mm pitch, it offers efficient signal transmission. Gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The EBC50MMJD is the ideal choice for demanding electronic systems that require secure and high-speed connections.