EBC50MMMD

Heilind Number:SULEBC50MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50MMMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50MMMD
Amperage:3 A
Gender:Male
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50MMMD

Detailed Description

Introducing the EBC50MMMD, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. With a pitch of 2.54mm, it features two rows of male contacts made of durable PBT and Phosphor Bronze, ensuring reliable signal transmission. The termination method is wire wrap, guaranteeing secure and efficient connections. Gold contact plating offers enhanced conductivity, while matte tin termination plating adds durability. Operating at a voltage of 700VAC and an extensive temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. With 100 positions and a tail length of 14.22mm, it provides ample connectivity options. Compact in design with a height of 13.72mm and width of 9.4mm, it is ideal for space-constrained environments. Trust the EBC50MMMD for seamless and durable board-to-board connections in your electronic devices.