EBC50MMMN

Heilind Number:SULEBC50MMMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50MMMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50MMMN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50MMMN

Detailed Description

Introducing the EBC50MMMN, a high-performance board-to-board PCB connector designed for demanding applications. This male connector features a robust construction with PBT housing and Phosphor Bronze contacts, ensuring reliable connectivity in harsh environments. With a pitch of 2.54mm, it offers precise mating with a voltage rating of 700VAC and an amperage of 3A. The gold-plated contacts guarantee excellent signal transmission, while the termination method of wire wrap allows for secure and efficient installation. With a straight orientation and 100 positions spread across two rows, this connector is ideal for complex circuitry. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suited for a wide range of industries. The Matte Tin termination plating ensures long-term durability, making it a dependable choice for your connectivity needs. Trust in the EBC50MMMN for high-reliability performance in your electronic systems.