EBC50MMMZ

Heilind Number:SULEBC50MMMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50MMMZ
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50MMMZ
Amperage:3 A
Gender:Male
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50MMMZ

Detailed Description

Introducing the EBC50MMMZ, a high-performance board-to-board PCB connector designed for precision connectivity in electronic devices. With PBT & Phosphor Bronze construction and gold-plated contact plating, this connector ensures reliable signal transmission at an amperage of 3A and voltage of 700VAC. Featuring a side hole mount type and wire wrap termination method, it offers seamless integration onto PCBs. With 100 positions across 2 rows and a pitch of 2.54mm, it facilitates efficient data transfer. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse applications. Its compact form factor, with a height of 13.72mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating enhances durability. As a vital component in electronic assemblies, the EBC50MMMZ ensures high reliability and performance.