EBC50MMND

Heilind Number:SULEBC50MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50MMND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50MMND
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50MMND

Detailed Description

Introducing the EBC50MMND, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring a male gender with two rows, this connector ensures secure and efficient power transmission. Crafted with PBT and Phosphor Bronze materials, it guarantees durability and reliability. With a pitch of 2.54mm and termination method of Card Extender, it offers seamless integration into electronic systems. The gold-plated Phosphor Bronze contacts ensure optimal conductivity, while the Matte Tin termination plating enhances longevity. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage rating of 700 VAC, this connector is suitable for various applications. Its compact design, with a height of 13.72mm and width of 9.4mm, saves valuable space on PCBs. Trust the EBC50MMND for high-speed data transfer and power distribution in mission-critical systems.