| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC50MMNN |
| Amperage: | 3 A |
| Gender: | Male |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Orientation: | Straddle |
| Number of Positions: | 100 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.72 mm, .54 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC50MMNN |
EBC50MMNN
| Heilind Number: | SULEBC50MMNN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC50MMNN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC50MMNN, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. With a male gender and two rows of contacts, this connector ensures seamless connectivity. Featuring PBT and phosphor bronze construction with gold-plated contact plating, it guarantees durability and excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets high standards for power delivery. Its no-mounting design and card extender termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. Trust the EBC50MMNN for secure and high-speed data transmission in your electronic projects.

