EBC50MMRD

Heilind Number:SULEBC50MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50MMRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50MMRD
Amperage:3 A
Gender:Male
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50MMRD

Detailed Description

The SKU EBC50MMRD is a high-performance board-to-board PCB connector designed for reliable and efficient card edge connections. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures durability in demanding environments. With a current rating of 3A and a voltage resistance of 700VAC, it offers secure power transmission. The male gender, dual-row design with 100 positions, and 2.54mm pitch make it suitable for various electronic applications. Gold-plated contacts and matte tin termination guarantee optimal signal conductivity. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for both standard and harsh conditions. Its straddle orientation and clearance hole mount type facilitate easy installation on PCBs. Measuring 13.72mm in height and 9.4mm in width, it provides a compact yet efficient connectivity solution. The EBC50MMRD is a top choice for engineers seeking high-reliability connectors for their designs.