EBC50MMRN

Heilind Number:SULEBC50MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50MMRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50MMRN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50MMRN

Detailed Description

Introducing SKU EBC50MMRN, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and phosphor bronze construction, this connector ensures reliable conductivity even in harsh environments. Featuring a male gender design with two rows and a pitch of 2.54mm, it offers easy and secure connections. The termination method using a card extender and gold-plated phosphor bronze contacts guarantee excellent signal transmission. Operating at up to 700VAC and -65 to 125°C, it is suitable for a wide range of industrial settings. The compact yet durable design, with a connector height of 13.72mm and width of 9.4mm, makes it ideal for space-constrained installations. With matte tin termination plating, this connector meets high-quality standards for performance and reliability. Upgrade your connectivity solutions with the EBC50MMRN.