EBC50MMSD

Heilind Number:SULEBC50MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50MMSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50MMSD
Amperage:3 A
Gender:Male
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50MMSD

Detailed Description

Introducing the EBC50MMSD, a high-performance board-to-board PCB connector designed for reliability in demanding applications. This male connector features two rows with a total of 100 positions, offering ample connectivity options. With a pitch of 2.54mm and gold-plated phosphor bronze contacts, it ensures optimal signal transmission. The clearance hole mount type and through-hole termination method make for easy and secure installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for diverse environments. Its compact design, with a height of 13.72mm and width of 9.4mm, saves valuable PCB space. Matte tin termination plating adds to its durability. Ideal for use in aerospace, automotive, and industrial electronics, the EBC50MMSD guarantees long-lasting performance.