EBC50MMVD-S189

Heilind Number:SULEBC50MMVD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50MMVD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50MMVD-S189
Amperage:3 A
Gender:Male
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:100
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50MMVD-S189

Detailed Description

The EBC50MMVD-S189 is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and phosphor bronze, this connector ensures long-lasting performance even in demanding environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The male connector has two rows with 100 positions, making it ideal for high-density PCB layouts. The gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating offers corrosion resistance. With a pitch of 2.54mm and a right-angle orientation, it allows for easy and space-efficient PCB assembly. Operating within a wide temperature range of -65 to 125°C, this connector is reliable even in extreme conditions. Whether used in industrial, aerospace, or telecommunications applications, the EBC50MMVD-S189 ensures secure and high-speed data transmission. Trust in its quality and performance for your connectivity needs.