EBC50MMVD

Heilind Number:SULEBC50MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50MMVD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50MMVD
Amperage:3 A
Gender:Male
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:100
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50MMVD

Detailed Description

Introducing the EBC50MMVD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of male pins, each crafted from durable phosphor bronze with gold plating for optimal conductivity. Its clearance hole mount type and thru-hole termination method ensure secure and reliable connections. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent performance standards. The connector's right-angle orientation, 100 positions, and tail length of 3.3mm offer versatility in design. With an operating temperature range of -65 to 125°C, it guarantees stability in harsh environments. The matte tin termination plating enhances durability. Perfect for applications where reliability is paramount, the EBC50MMVD is an essential component for high-reliability electronic systems.