| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC50MMVN |
| Amperage: | 3 A |
| Gender: | Male |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Orientation: | Right Angle |
| Number of Positions: | 100 |
| Tail Length: | .13 in, 3.3 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.72 mm, .54 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC50MMVN |
EBC50MMVN
| Heilind Number: | SULEBC50MMVN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC50MMVN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC50MMVN, a high-performance board-to-board PCB connector designed for precision electronic applications. With a pitch of 2.54mm (.1 in) and two rows, this connector offers reliable connectivity in demanding environments. Its PBT housing and Phosphor Bronze contacts with Gold plating ensure durability and low contact resistance, rated for voltages up to 700 VAC. The right-angle orientation and 100 positions make it ideal for compact designs, while the 3.3mm (.13 in) tail length allows for secure thru-hole mounting. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector meets stringent reliability requirements. Trust the EBC50MMVN for seamless data transmission in aerospace, defense, and industrial applications.

