EBC50MMWN

Heilind Number:SULEBC50MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50MMWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50MMWN
Amperage:3 A
Gender:Male
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50MMWN

Detailed Description

Introducing the EBC50MMWN, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic applications. This male connector boasts a robust construction with PBT and Phosphor Bronze materials, ensuring durability and reliability in operation. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various power and signal transmission needs. Featuring two rows of 100 gold-plated contacts on a 2.54mm pitch, it offers precise and efficient connectivity. The straight orientation and no mounting design make installation easy. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. Its compact dimensions of 13.72mm in height and 9.4mm in width, along with a tail length of 3.18mm, facilitate space-saving integration on PCBs. With matte tin termination plating, it ensures secure soldering connections. Whether for industrial, commercial, or consumer electronics, the EBC50MMWN is the ideal choice for seamless board-to-board connections.