| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC55DCAD-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 110 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 110 |
| SKU: | SULEBC55DCAD-S189 |
EBC55DCAD-S189
| Heilind Number: | SULEBC55DCAD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC55DCAD-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC55DCAD-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features two rows of gold-plated, hairpin-style contacts made of durable phosphor bronze. Operating at a voltage of 700 VAC and an amperage of 3A, it ensures reliable power transmission. Its right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. With a temperature range of -65 to 125°C and matte tin termination plating, it guarantees optimal performance even in harsh environments. Ideal for applications requiring secure and efficient connectivity, this connector is a must-have for engineers and designers in the electronics industry.

