EBC55DCAD

Heilind Number:SULEBC55DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DCAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DCAD

Detailed Description

Introducing the EBC55DCAD Board To Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable power and signal transmission. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The female gender, two rows of contacts, and clearance hole mount type make installation easy and efficient. Each contact is made of Phosphor Bronze with gold plating, guaranteeing optimal conductivity and corrosion resistance. The Hairpin contact type and right-angle orientation further enhance usability. With 110 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. The termination method of Thru Hole with Matte Tin plating ensures secure attachment to the PCB. Whether used in consumer electronics or industrial machinery, the EBC55DCAD is a dependable choice for your connectivity needs.