| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC55DCAH-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 110 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC55DCAH-S189 |
EBC55DCAH-S189
| Heilind Number: | SULEBC55DCAH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC55DCAH-S189 |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze 2-row female connector, EBC55DCAH-S189, is a high-performance component designed for board-to-board PCB connections. With a compact pitch of 2.54mm (.1 in) and a contact type of Hairpin, it offers reliable connectivity in tight spaces. Featuring Gold contact plating and Matte Tin termination plating, it ensures optimal signal transmission and durability. With a voltage rating of 700 VAC, amperage of 3A, and operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The right-angle orientation and clearance hole mount type make it easy to install and secure on PCBs. Measuring .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it is compact yet efficient. This connector is ideal for use in demanding environments where high reliability is essential.

