| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC55DCAH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 110 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 110 |
| SKU: | SULEBC55DCAH |
EBC55DCAH
| Heilind Number: | SULEBC55DCAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC55DCAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing our EBC55DCAH Board-to-Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. With a sleek, right-angle orientation and a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable signal transmission in even the most demanding environments. Its gold-plated contacts offer superior conductivity, while the clearance hole mount type and thru-hole termination method make installation a breeze. Boasting two rows of 110 female sockets with a 2.54mm pitch, this connector is perfect for applications requiring multiple connections. Rated for 3A and 700VAC, it guarantees safe and efficient operation. The EBC55DCAH is a must-have for engineers and manufacturers seeking top-quality components for their projects.

