EBC55DCAI-S189

Heilind Number:SULEBC55DCAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DCAI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DCAI-S189
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DCAI-S189

Detailed Description

The EBC55DCAI-S189 is a high-quality board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures efficient performance even in demanding applications. Featuring a female gender, it offers easy connectivity for two rows of 110 positions. The threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. Constructed with durable PBT and phosphor bronze materials, with gold plating for enhanced conductivity, this connector is built to last. Its hairpin contact type and right-angle orientation further optimize space utilization on the board. With an operating temperature range of -65 to 125 °C, it is suitable for use in a wide range of environments. The matte tin termination plating not only ensures corrosion resistance but also complies with RoHS standards for environmental friendliness. In summary, the EBC55DCAI-S189 is a versatile and dependable connector, ideal for various electronic applications.