EBC55DCAI

Heilind Number:SULEBC55DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DCAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DCAI

Detailed Description

Introducing the EBC55DCAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for power and signal transmission. The threaded mount type and right-angle orientation offer versatile installation options, while the thru-hole termination method guarantees secure attachment to the PCB. With 110 positions across 2 rows and a pitch of 2.54mm, it allows for efficient board-to-board connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in rugged industrial settings. Trust in the EBC55DCAI for high-reliability connectivity in your electronic systems.