| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC55DCAN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 110 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 110 |
| SKU: | SULEBC55DCAN |
EBC55DCAN
| Heilind Number: | SULEBC55DCAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC55DCAN |
| ECAD Model: |
Specifications
Detailed Description
The EBC55DCAN is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring 110 positions with a 2-row configuration, this connector ensures secure and reliable connections. With a pitch of 2.54mm and voltage rating of 700VAC, it is suitable for power and signal transmission. The termination method is through-hole, with tail lengths of 2.54mm for easy installation. Constructed with PBT and phosphor bronze, and gold-plated contacts, it guarantees excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C, it is ideal for harsh environments. Its right-angle orientation and 15.49mm height offer flexibility in PCB layout. Certified for quality and performance, this connector is a dependable choice for industrial and commercial applications.

