EBC55DCAS-S189

Heilind Number:SULEBC55DCAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DCAS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DCAS-S189
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DCAS-S189

Detailed Description

Introducing the EBC55DCAS-S189, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PBT and Phosphor Bronze construction, this connector ensures optimal conductivity with an amperage rating of 3A and a voltage capacity of 700VAC. With a gender specification of female and two rows for enhanced connectivity, it offers versatility in various electronic applications. The side hole mount type and thru-hole termination method make installation easy and secure. Contact materials of Phosphor Bronze with Gold plating guarantee durability and signal integrity, while the hairpin contact type and right-angle orientation optimize space utilization. With 110 positions and a pitch of 2.54mm, this connector is perfect for densely populated PCBs. Operating efficiently in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The Matte Tin termination plating ensures long-term reliability. Overall, the EBC55DCAS-S189 is a top choice for demanding electronic systems.