EBC55DCAS

Heilind Number:SULEBC55DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DCAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DCAS

Detailed Description

Introducing the EBC55DCAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of power-intensive systems. The gold-plated contacts and matte tin termination guarantee optimal signal transmission and durability. Its unique hairpin contact design and right-angle orientation make it ideal for space-constrained installations. With 110 positions arranged in 2 rows, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125 °C, it is perfect for industrial and aerospace use. The EBC55DCAS is the epitome of quality and performance in the world of PCB connectors.