EBC55DCAT-S189

Heilind Number:SULEBC55DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DCAT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DCAT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DCAT-S189

Detailed Description

SKU EBC55DCAT-S189 features a female board-to-board connector with two rows of hairpin contacts, suitable for high-reliability applications. Made of durable PBT and phosphor bronze with gold plating, it ensures excellent conductivity and longevity. The threaded mount type and thru-hole termination method provide secure attachment to PCBs. With a pitch of 2.54mm and a voltage rating of 700VAC, it supports high-speed data and power transmission. Operating in a wide temperature range from -65 to 125°C, it guarantees reliable performance in harsh environments. With 110 positions and a tail length of 2.54mm, it offers ample connectivity options. The compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable space on the board. Termination plating with matte tin further enhances durability. Ideal for use in aerospace, defense, and industrial applications, this connector is a versatile and dependable choice for your connectivity needs.