EBC55DCBD-S189

Heilind Number:SULEBC55DCBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DCBD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DCBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:110
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DCBD-S189

Detailed Description

Introducing the EBC55DCBD-S189 Board To Board PCB Connector, a high-performance component designed for reliable interconnection in electronic systems. Featuring a robust construction of PBT and Phosphor Bronze materials, this connector ensures durability and stability in operation. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. The female connector with two rows and right-angle orientation offers efficient PCB mating. Gold-plated contacts and matte tin termination guarantee optimal signal transmission and soldering integrity. With a pitch of 2.54mm and 110 positions, it facilitates dense board layouts. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse applications in industries like aerospace, telecommunications, and automotive. Trust the EBC55DCBD-S189 for seamless board-to-board connectivity in your electronic projects.