EBC55DCBD

Heilind Number:SULEBC55DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DCBD
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:110
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DCBD

Detailed Description

Introducing the EBC55DCBD, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it offers reliable connectivity in a compact form factor. The contact material, made of durable phosphor bronze with gold plating, ensures excellent conductivity and corrosion resistance. Featuring a hairpin contact type and right-angle orientation, it facilitates easy and secure mating. With 110 positions and a voltage rating of 700 VAC, this connector is ideal for power and signal transmission. Its operating temperature range of -65 to 125°C makes it suitable for harsh environments. The termination method, through-hole with matte tin plating, guarantees robust solder joints. Measuring just 15.49mm in height and 9.4mm in width, it saves valuable PCB space. Trust the EBC55DCBD for efficient and dependable board-to-board connections in your electronic designs.