| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC55DCBH-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 110 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 110 |
| SKU: | SULEBC55DCBH-S189 |
EBC55DCBH-S189
| Heilind Number: | SULEBC55DCBH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC55DCBH-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC55DCBH-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features two rows and 110 positions, making it ideal for dense PCB layouts. Constructed with PBT and Phosphor Bronze, and gold-plated for optimal conductivity, it offers reliable performance with a maximum voltage of 700VAC and an amperage of 3A. The right-angle orientation and thru-hole termination method ensure secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a matte tin termination plating, it guarantees durability and longevity. Whether used in aerospace, defense, or industrial applications, the EBC55DCBHS189 is the perfect choice for high-reliability connectivity solutions.

