EBC55DCBI-S189

Heilind Number:SULEBC55DCBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DCBI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DCBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:110
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DCBI-S189

Detailed Description

Introducing the EBC55DCBI-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. The contact material is gold-plated Phosphor Bronze, guaranteeing excellent conductivity and corrosion resistance. Its threaded mount type and thru-hole termination method make for secure and stable connections. With a compact right-angle orientation, it saves space on your PCB layout. This connector, with two rows and 110 positions, is ideal for complex circuitry. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial applications. The matte tin termination plating ensures durability and longevity. Trust the EBC55DCBIS189 for exceptional performance in your electronic designs.