| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC55DCBI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 110 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC55DCBI |
EBC55DCBI
| Heilind Number: | SULEBC55DCBI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC55DCBI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC55DCBI, a high-performance board-to-board PCB connector designed for precision and reliability. With a compact pitch of 2.54mm, this connector features two rows of 110 female contacts made of durable Phosphor Bronze with gold plating, ensuring optimal signal transmission. The threaded mount type and through-hole termination method provide secure and stable installation, while the right-angle orientation offers flexibility in design. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for various applications. The PBT housing and matte tin termination plating enhance durability and RoHS compliance. Perfect for demanding environments, the EBC55DCBI guarantees high-quality connectivity in critical systems.

