EBC55DCBN

Heilind Number:SULEBC55DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DCBN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:110
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DCBN

Detailed Description

Introducing SKU EBC55DCBN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted with precision, this connector features a durable construction of PBT and phosphor bronze, ensuring reliability in operation. With a maximum amperage of 3A and voltage rating of 700VAC, it meets the demands of power-intensive systems. The female gender, dual-row design, and right-angle orientation offer versatility in installation. Utilizing a hairpin contact type with gold plating, it guarantees optimal signal transmission. The termination method of thru-hole and matte tin plating enhance durability and longevity, even in harsh environments. With 110 positions and a pitch of 2.54mm, it enables high-density connections on PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for diverse industrial applications. Compact in size, with a height of 15.49mm and width of 9.4mm, it saves valuable board space without compromising performance. Trust the EBC55DCBN for efficient and secure board-to-board connections in your electronic designs.