EBC55DCBS

Heilind Number:SULEBC55DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DCBS
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:110
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DCBS

Detailed Description

Introducing the EBC55DCBS, a high-performance board-to-board PCB connector designed for critical applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. Featuring a contact rating of 3A at 700VAC, it is suitable for power and signal transmission. The gold-plated contacts offer excellent conductivity and corrosion resistance. With a right-angle orientation and side hole mount type, it allows for easy PCB assembly. The connector's hairpin contact type and 2.54mm pitch provide secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it is ideal for aerospace, defense, and industrial applications. Boasting 110 positions and a compact design, the EBC55DCBS offers high-density connectivity without compromising on performance. Trust in this connector for your mission-critical systems.