| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC55DCBT-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 110 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC55DCBT-S189 |
EBC55DCBT-S189
| Heilind Number: | SULEBC55DCBT-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC55DCBT-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC55DCBT-S189, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it offers precise connectivity across 110 positions. The contact material is made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. Featuring a threaded mount type and right-angle orientation, it allows for secure and space-saving installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a maximum voltage rating of 700VAC and an amperage of 3A, it meets stringent safety standards. The matte tin termination plating guarantees long-term durability. Ideal for use in aerospace, defense, and industrial applications, the EBC55DCBTS189 is a trusted solution for your connectivity needs.

