EBC55DCBT

Heilind Number:SULEBC55DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DCBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DCBT

Detailed Description

Introducing the EBC55DCBT, a high-performance board-to-board PCB connector perfect for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Its 2.54mm pitch and 110 positions offer ample connectivity options, while the threaded mount type and thru-hole termination method guarantee secure and stable installation. The Gold-plated Phosphor Bronze contacts provide excellent signal integrity, rated for up to 700VAC and 3A. Designed for efficiency, this connector boasts a right-angle orientation and a compact size, with a connector height of 15.49mm and width of 9.4mm. Operating flawlessly in temperatures ranging from -65 to 125°C, it's a dependable choice for various industrial and commercial applications. Trust the EBC55DCBT for superior performance in your connectivity needs.